RS PRO Green 4 mm² Hook Up Wire, 12 AWG, 56 x 300 μm, 300 μm core strands, 100 m, PVC
- RS Stock No.:
- 815-8627
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€196.57
(exc. VAT)
€241.78
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €196.57 | €1.966 |
*price indicative
- RS Stock No.:
- 815-8627
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 4mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 12AWG | |
| Core Strands | 56 x 300 μm | |
| Cable Length | 100m | |
| Voltage | 1kV | |
| Outside Diameter | 4.3mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Sub Type | Single Core | |
| Standards/Approvals | CSA C22.2 Type TEW, UK BS 6231, UL 1015 | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | PVC | |
| Cable Type | Tri-Rated | |
| Fire Behaviour | Heat Resistant | |
| Series | RS PRO | |
| Size of Strands | 300μm | |
| Number of Strands | 56 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 4mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 12AWG | ||
Core Strands 56 x 300 μm | ||
Cable Length 100m | ||
Voltage 1kV | ||
Outside Diameter 4.3mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Sub Type Single Core | ||
Standards/Approvals CSA C22.2 Type TEW, UK BS 6231, UL 1015 | ||
Minimum Operating Temperature -15°C | ||
Jacket Material PVC | ||
Cable Type Tri-Rated | ||
Fire Behaviour Heat Resistant | ||
Series RS PRO | ||
Size of Strands 300μm | ||
Number of Strands 56 | ||
- COO (Country of Origin):
- GB
RS PRO Tri-rated Cables
From RS PRO, comes a range of high quality and great value Tri-rated cables. Manufactured with a premium copper conductor and insulated with PVC (Polyvinyl Chloride), these Tri-rated cables are a fantastic solution for use in control panels and other types of electrical equipment.
Features and benefits:
Applications
Tri-rated cables have a variety of application use such as
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
Standards
UL, Styles: 1015, 1028, 1283, 1284 (depending on wire size), BS6231 Type CK, CSA Type TEW 105°C , Conductors: BS EN60288,
Related links
- RS PRO White 4 mm² Hook Up Wire 56 x 0.3 mm 100 m Polyvinyl Chloride
- RS PRO Purple 4 mm² Hook Up Wire 56 x 0.3 mm 100 m, Polyvinyl Chloride
- RS PRO Pink 4 mm² Hook Up Wire 56 x 0.3 mm 100 m, Polyvinyl Chloride
- RS PRO Light Blue 4 mm² Hook Up Wire 56 x 0.3 mm 100 m, Polyvinyl Chloride
- RS PRO Dark Blue 4 mm² Hook Up Wire 56 x 0.3 mm 100 m, Polyvinyl Chloride
- RS PRO Orange 4 mm² Hook Up Wire 56 x 0.3 mm 100 m, Polyvinyl Chloride
- RS PRO Green 12 AWG 300 μm core strands Polyvinyl Chloride
- RS PRO Black 4 mm² Hook Up Wire 56 x 300 μm 100 m, Cross Linked Polyolefin
