RS PRO 6491B Series Green, Yellow 2.5 mm² Hook Up Wire, 14 AWG, 7 x 0.67 mm, 670 μm core strands, 100 m, Ethylene
- RS Stock No.:
- 836-1000
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€99.27
(exc. VAT)
€122.10
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €99.27 | €0.993 |
*price indicative
- RS Stock No.:
- 836-1000
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.5mm² | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 14AWG | |
| Core Strands | 7 x 670 μm | |
| Cable Length | 100m | |
| Voltage | 750V | |
| Outside Diameter | 4.1mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | Ethylene Propylene Diene Monomer, Low Smoke Zero Halogen | |
| Sub Type | 6491B | |
| Standards/Approvals | Euroclass Eca | |
| Minimum Operating Temperature | -5°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 6491B | |
| Size of Strands | 670μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.5mm² | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 14AWG | ||
Core Strands 7 x 670 μm | ||
Cable Length 100m | ||
Voltage 750V | ||
Outside Diameter 4.1mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material Ethylene Propylene Diene Monomer, Low Smoke Zero Halogen | ||
Sub Type 6491B | ||
Standards/Approvals Euroclass Eca | ||
Minimum Operating Temperature -5°C | ||
Fire Behaviour Flame Retardant | ||
Series 6491B | ||
Size of Strands 670μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- TR
RS PRO 6491B H07Z-R Conduit Cable, Green/Yellow, 2.5 mm² CSA , 750 V
This conduit cable from RS PRO is designed for mains cable runs in building work, including power and lighting circuits. The wire is a multi-strand design, making it more flexible and easier to pass around corners and pull through conduits.
The green and yellow sheath colour shows that the wire is intended for earth connections and the flame-retardant polyvinyl chloride (PVC) insulation provides resistance to abrasion and chemical corrosion for increased durability and safe building practices.
This wire is suitable for earth-bonding pipes and any other equipment that needs grounding. At around 4 mm thick, it's narrow enough to easily fit through conduits. The cable can safely insulate voltages of up to 750 V and it comes in a 100 m reel for easy deployment.
Features and Benefits
• Cross-sectional area of 2.5 mm²
• Flame retardant
• Meets H07Z-R harmonised code for wires suitable for use in public spaces
• Insulation wall thickness of 0.8 mm
• Seven strands
• Outer diameter of 3.3 to 4.1 mm
• Green/yellow sheath colour
• Meets Euroclass Eca basic fire safety standards
• 6491B wire type (single-core, stranded wire for conduits and fixed connections)
• Voltage rating of 750 V
Related links
- RS PRO 6491B Series Brown 2.5 mm² Hook Up Wire 7 x 0.67 mm 100 m, Ethylene Propylene
- RS PRO 6491B Series Grey 2.5 mm² Hook Up Wire 7 x 0.67 mm 100 m, Ethylene Propylene Diene
- RS PRO 6491B Series Black 2.5 mm² Hook Up Wire 7 x 0.67 mm 100 m, Cross Linked Polyolefin
- RS PRO H07V-R Series Green 14 AWG 670 μm core strands Polyvinyl
- Prysmian 6491B Series Green 7 x 0.67 mm 100 m
- RS PRO 6491B Series Brown 1.5 mm² Hook Up Wire 7 x 0.53 mm 100 m, Ethylene Propylene
- RS PRO 6491B Series Black 1.5 mm² Hook Up Wire 7 x 0.53 mm 100 m, Ethylene Propylene
- RS PRO H07V-R Series Black 2.5 mm² Hook Up Wire 7 x 0.67 mm 100 m, Polyvinyl Chloride
