RS PRO Purple 0.08 mm² Hook Up Wire, 28 AWG, 7 x 120 μm, 120 μm core strands, 100 m, PTFE

Subtotal (1 reel of 100 metres)*

€124.91

(exc. VAT)

€153.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 23 November 2026
  • Plus 40 unit(s) shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€124.91€1.249

*price indicative

RS Stock No.:
841-7169
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

0.08mm²

Jacket Colour

Purple

American Wire Gauge

28AWG

Core Strands

7 x 120 μm

Cable Length

100m

Voltage

300V

Outside Diameter

710μm

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Jacket Material

PTFE

Sub Type

BS3G210

Minimum Operating Temperature

-75°C

Cable Type

Equipment Wire

Standards/Approvals

BS 3G 210:1996

Series

RS PRO

Size of Strands

120μm

Number of Strands

7

COO (Country of Origin):
CN

RS PRO Harsh Environment Wire (Type A)


Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.

Features and Benefits


• Silver plated copper conductor

• PTFE Insulation to BS3G 210

• Various wire sizes and strands

• Multiple colours, including orange, blue, white and red

What is harsh environment wire?


Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

Where is harsh environment wire used?


Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

• Construction sites

• Car engines

• Aeroplanes

• Petrol stations

What is PTFE?


Standing for Polytetrafluoroethylene, PTFE is a synthetic type of wire shielding, known for its impressive dielectric properties. Widely used within aerospace and computing, the frequency of use shows the excellent capabilities in electronics. Such is the design of the material, it is capable of being fully operational at varying temperatures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy