RS PRO Green 0.12 mm² Hook Up Wire, 26 AWG, 7 x 150 μm, 150 μm core strands, 100 m, Polytetrafluoroethylene
- RS Stock No.:
- 841-7194
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€145.43
(exc. VAT)
€178.88
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 02 November 2026
- Plus 19 unit(s) shipping from 14 December 2026
- Plus 40 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €145.43 | €1.454 |
*price indicative
- RS Stock No.:
- 841-7194
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.12mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 150 μm | |
| Cable Length | 100m | |
| Outside Diameter | 800μm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Equipment Wire | |
| Standards/Approvals | BS 3G 210:1996 | |
| Sub Type | Type A | |
| Minimum Operating Temperature | -75°C | |
| Jacket Material | Polytetrafluoroethylene | |
| Size of Strands | 150μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.12mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 150 μm | ||
Cable Length 100m | ||
Outside Diameter 800μm | ||
Voltage 300V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Equipment Wire | ||
Standards/Approvals BS 3G 210:1996 | ||
Sub Type Type A | ||
Minimum Operating Temperature -75°C | ||
Jacket Material Polytetrafluoroethylene | ||
Size of Strands 150μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
RS PRO PTFE Equipment Wire 0.12 mm² CSA, Green 100 m Reel
Wiring up equipment for use under tough conditions? Turn to this equipment wire from RS PRO. Its polytetrafluoroethylene (PTFE) sheath can withstand temperatures between -75°C and +200°C, making it a good choice for use in extreme environments.
The cable has silver-plated copper conductors that are corrosion-resistant and highly conductive. It's resistant to a variety of oils, lubricants and chemicals, so it's long-lasting, even in harsh industrial settings.
As this cable contains only trace amounts of any harmful materials, it's Restriction of Hazardous Substances (RoHS) compliant. It also meets British Standard BS3G 210 for efficacy and safety. You'll often find this type of cable in environments where high temperatures could threaten the integrity of electronic systems, such as laboratories, petrol stations and construction sites.
Features and Benefits
Related links
- RS PRO Black 0.12 mm² Hook Up Wire 7/0.15 mm 100 m, Polytetrafluoroethylene
- RS PRO Brown 0.12 mm² Hook Up Wire 7/0.15 mm 100 m, Polytetrafluoroethylene
- RS PRO Yellow 0.12 mm² Hook Up Wire 7/0.15 mm 100 m, Polytetrafluoroethylene
- RS PRO White 0.12 mm² Hook Up Wire 7/0.15 mm 100 m, Polytetrafluoroethylene
- RS PRO Red 0.12 mm² Hook Up Wire 7/0.15 mm 100 m, Polytetrafluoroethylene
- RS PRO Orange 0.12 mm² Hook Up Wire 7/0.15 mm 100 m, Polytetrafluoroethylene
- RS PRO Blue 0.12 mm² Hook Up Wire 7/0.15 mm 100 m, Polytetrafluoroethylene
- RS PRO Purple 0.12 mm² Hook Up Wire 7/0.15 mm 100 m, Polytetrafluoroethylene
