RS PRO Green 0.6 mm² Hook Up Wire, 20 AWG, 19 x 200 μm, 200 μm core strands, 100 m, PTFE
- RS Stock No.:
- 841-7462
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€267.55
(exc. VAT)
€329.09
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €267.55 | €2.676 |
*price indicative
- RS Stock No.:
- 841-7462
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.6mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 200 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.6mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | BS 3G 210:1996 | |
| Minimum Operating Temperature | -75°C | |
| Jacket Material | PTFE | |
| Sub Type | BS3G210 | |
| Series | RS PRO | |
| Number of Strands | 19 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.6mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 200 μm | ||
Cable Length 100m | ||
Outside Diameter 1.6mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals BS 3G 210:1996 | ||
Minimum Operating Temperature -75°C | ||
Jacket Material PTFE | ||
Sub Type BS3G210 | ||
Series RS PRO | ||
Number of Strands 19 | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- CN
RS PRO Harsh Environment Wire (Type B)
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.
Features and Benefits
• Silver plated copper conductor
• PTFE Insulation to BS3G 210
• Various wire sizes and strands
• Multiple colours, including orange, blue, white and red
What is harsh environment wire?
Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.
Where is harsh environment wire used?
Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:
• Construction sites
• Car engines
• Aeroplanes
• Petrol stations
What is PTFE?
Standing for Polytetrafluoroethylene, PTFE is a synthetic type of wire shielding, known for its impressive dielectric properties. Widely used within aerospace and computing, the frequency of use shows the excellent capabilities in electronics. Such is the design of the material, it is capable of being fully operational at varying temperatures.
Standards
BS3G 210:1996
Related links
- RS PRO Green 0.6 mm² Hook Up Wire 19 x 200 μm 100 m, Polytetrafluoroethylene
- RS PRO Yellow 0.6 mm² Hook Up Wire 19 x 0.2 mm 100 m, Polytetrafluoroethylene
- RS PRO Brown 0.6 mm² Hook Up Wire 19 x 0.2 mm 100 m, Polytetrafluoroethylene
- RS PRO White 0.6 mm² Hook Up Wire 19 x 0.2 mm 100 m, Polytetrafluoroethylene
- RS PRO Orange 0.6 mm² Hook Up Wire 19 x 0.2 mm 100 m, Polytetrafluoroethylene
- RS PRO Grey 0.6 mm² Hook Up Wire 19 x 0.2 mm 100 m, Polytetrafluoroethylene
- RS PRO Black 0.6 mm² Hook Up Wire 19 x 0.2 mm 100 m, Polytetrafluoroethylene
- RS PRO Blue 0.6 mm² Hook Up Wire 19 x 0.2 mm 100 m, Polytetrafluoroethylene
