Alpha Wire Hookup Wire PVC Series White 0.08 mm² Hook Up Wire, 28 AWG, 7 x 130 μm, 130 μm core strands, 305 m, PVC, 3048

Subtotal (1 reel of 305 metres)*

€79.81

(exc. VAT)

€98.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 11 January 2027
  • Plus 4 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€79.81€0.262

*price indicative

RS Stock No.:
842-5189
Distrelec Article No.:
303-02-214
Mfr. Part No.:
3048 WH001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.08mm²

Jacket Colour

White

American Wire Gauge

28AWG

Core Strands

7 x 130 μm

Cable Length

305m

Outside Diameter

1.19mm

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Copper

Jacket Material

PVC

Sub Type

UL1007

Standards/Approvals

AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Number of Strands

7

Size of Strands

130μm

Alpha Wire 300 V PVC Hook Up Wire


When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.

Features and Benefits


Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PVC insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications


Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy