Alpha Wire Hookup Wire PVC Series Red 0.2 mm² Hook Up Wire, 24 AWG, 1 x 510 μm, 510 μm core strands, 30 m, PVC, 3050/1

Subtotal (1 reel of 30 metres)*

€24.88

(exc. VAT)

€30.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
  • Plus 20 unit(s) shipping from 19 January 2027
  • Plus 3 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€24.88€0.829

*price indicative

RS Stock No.:
842-5286
Distrelec Article No.:
301-51-236
Mfr. Part No.:
3050/1 RD005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.2mm²

Jacket Colour

Red

American Wire Gauge

24AWG

Core Strands

1 x 510 μm

Cable Length

30m

Voltage

300V

Outside Diameter

1.32mm

Maximum Operating Temperature

105°C

Conductor Material

Copper

Standards/Approvals

AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1

Sub Type

UL1007

Cable Type

Hookup

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Size of Strands

510μm

Number of Strands

1

Belden Alpha Wire Hook Up Wire, Single Strand, 0.4mm Insulation Wall Thickness - 3050 Series - 3050/1 RD005


Looking to connect internal circuits in your machinery? This hook up wire from Belden Alpha Wire is just right for the job. Its robust copper core delivers high electrical conductivity for reliable current-carrying capacity. A robust but flexible PVC outer sheath acts as an insulator to protect against electric hazards. As this jacket is 0.4mm thick, it holds up against tears and abrasion in harsh settings.

Features & Benefits


• 30m length is sufficient for a long-range connection or multiple cut-and-fix jobs

• Wide operating temperature range of -40°C to +105°C for use in demanding environments

Applications


• Data centres

• Lighting fixtures

• Security devices

• Robotics systems

• Measuring instruments

Can I use this cable in volatile areas?


Yes, you can use this wire in places at risk of fire as it has flame-retardant properties that stop burning from spreading.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy