Alpha Wire Hookup Wire PVC Series Orange 1.3 mm² Hook Up Wire, 16 AWG, 1/1.29 mm, 1.29 mm core strands, 30 m, Polyvinyl

Subtotal (1 reel of 30 metres)*

€50.11

(exc. VAT)

€61.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€50.11€1.67

*price indicative

RS Stock No.:
842-5448
Distrelec Article No.:
303-02-307
Mfr. Part No.:
3057/1 OR005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

1.3mm²

Jacket Colour

Orange

American Wire Gauge

16AWG

Core Strands

1 x 1.29mm

Cable Length

30m

Outside Diameter

2.11mm

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Copper

Standards/Approvals

AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1

Cable Type

Hookup

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-40°C

Sub Type

UL1007

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Number of Strands

1

Size of Strands

1.29mm

Alpha Wire 300 V PVC Hook Up Wire


When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.

Features and Benefits


Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PVC insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications


Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy