Alpha Wire Hookup Wire PVC Series Grey 1.3 mm² Hook Up Wire, 16 AWG, 26 x 0.25 mm, 250 μm core strands, 30 m, 3077 SL005

Subtotal (1 reel of 30 metres)*

€47.75

(exc. VAT)

€58.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 22 December 2026
  • Plus 13 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€47.75€1.592

*price indicative

RS Stock No.:
842-5511
Mfr. Part No.:
3077 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

1.3mm²

Product Type

Hook Up Wire

Jacket Colour

Grey

American Wire Gauge

16AWG

Core Strands

26 x 250 μm

Cable Length

30m

Voltage

600V

Outside Diameter

3.15mm

Maximum Operating Temperature

105°C

Conductor Material

Copper

Standards/Approvals

AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International, FT1, MTW, TEW-105, UL AWM/STYLE 1015, VW-1

Sub Type

UL1015

Minimum Operating Temperature

-40°C

Fire Behaviour

CPR, Fire Resistant, Flame Retardant, Low Flammability

Series

Hookup Wire PVC

Size of Strands

250μm

Number of Strands

26

RoHS Status: Exempt

Alpha Wire 600 V PVC Hook Up Wire


When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.

Features and Benefits


Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PVC insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications


Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy