Alpha Wire Hookup Wire PVC Series Green 3.3 mm² Hook Up Wire, 12 AWG, 65 x 0.25 mm, 250 μm core strands, 30 m, 3080
- RS Stock No.:
- 842-5624
- Mfr. Part No.:
- 3080 GR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€107.42
(exc. VAT)
€132.13
(inc. VAT)
- Plus 11 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €107.42 | €3.581 |
*price indicative
- RS Stock No.:
- 842-5624
- Mfr. Part No.:
- 3080 GR005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 3.3mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 3.99mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015, VW-1 | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | UL1015 | |
| Fire Behaviour | CPR, Flame Retardant, Low Smoke Halogen Free, RoHS Compliant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 65 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 3.3mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 12AWG | ||
Core Strands 65 x 250 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 3.99mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015, VW-1 | ||
Minimum Operating Temperature -40°C | ||
Sub Type UL1015 | ||
Fire Behaviour CPR, Flame Retardant, Low Smoke Halogen Free, RoHS Compliant | ||
Series Hookup Wire PVC | ||
Number of Strands 65 | ||
Size of Strands 250μm | ||
Alpha Wire 600 V PVC Hook Up Wire
Features and Benefits
Product Applications
Standards
Related links
- Alpha Wire Hookup Wire PVC Series Brown 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m, 3080
- Alpha Wire Hookup Wire PVC Series Orange 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire PVC Series Yellow 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire PVC Series Red 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m, 3080 RD005
- Alpha Wire Ecogen Ecowire Series Green 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m, Modified
- Alpha Wire Hookup Wire PVC Series White 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m, Polyvinyl
