Alpha Wire Hookup Wire PVC Series Orange 0.52 mm² Hook Up Wire, 20 AWG, 10 x 250 μm, 250 μm core strands, 30 m, PVC,
- RS Stock No.:
- 842-5823
- Mfr. Part No.:
- 1553 OR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€38.29
(exc. VAT)
€47.10
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 24 November 2026
- Plus 11 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €38.29 | €1.276 |
*price indicative
- RS Stock No.:
- 842-5823
- Mfr. Part No.:
- 1553 OR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.52mm² | |
| Jacket Colour | Orange | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.75mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Standards/Approvals | Military MIL-W-76B TYPE MW | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Sub Type | MIL-W-76 | |
| Minimum Operating Temperature | -40°C | |
| Series | Hookup Wire PVC | |
| Number of Strands | 10 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.52mm² | ||
Jacket Colour Orange | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 1.75mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Standards/Approvals Military MIL-W-76B TYPE MW | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Sub Type MIL-W-76 | ||
Minimum Operating Temperature -40°C | ||
Series Hookup Wire PVC | ||
Number of Strands 10 | ||
Size of Strands 250μm | ||
RoHS Status: Exempt
Alpha Wire 1000 V, PVC Hook-Up Wire – MIL-W-76 B Type MW
Alpha Wires 1000 V PVC hook-up wire is a tough, high-performing wire which can be used in the electronics industry and can also be used in military applications. This hook-up wire has been made from quality PVC and is available in an assortment of colours for easy circuit identification.
Features and Benefits
Temperature range: -40°C to +80°C
Excellent uniformity and low-fray design for easy-handling, stripping and termination
Stranded or solid tinned copper conductor
PVC insulation
Mil-spec compliance: MIL-W-76 B Type MW
Colour-coded insulation for easy circuit identification
Good abrasion resistance
Excellent flame resistance
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.
Product Application Information
Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military
Standards
CA Prop 65, RoHS
Related links
- Alpha Wire Hookup Wire PVC Series Orange 0.52 mm² Hook Up Wire 7 x 0.32 mm 30 m,
- Alpha Wire Hookup Wire PVC Series Orange 0.52 mm² Hook Up Wire 1 x 0.81 mm 30 m,
- Alpha Wire Hookup Wire PVC Series Purple 0.52 mm² Hook Up Wire 10 x 250 μm 30 m,
- Alpha Wire Hookup Wire PVC Series Yellow 0.52 mm² Hook Up Wire 10 x 250 μm 30 m,
- Alpha Wire Hookup Wire PVC Series Blue 0.52 mm² Hook Up Wire 10 x 250 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 0.52 mm² Hook Up Wire 10 x 250 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 0.52 mm² Hook Up Wire 10 x 250 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey 0.52 mm² Hook Up Wire 10 x 250 μm 30 m, Polyvinyl
