Alpha Wire Hookup Wire PVC Series Black 2.1 mm² Hook Up Wire, 14 AWG, 41 x 250 μm, 250 μm core strands, 30 m, PVC, 1559

Subtotal (1 reel of 30 metres)*

€78.71

(exc. VAT)

€96.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 142 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€78.71€2.624

*price indicative

RS Stock No.:
842-5909
Distrelec Article No.:
301-45-226
Mfr. Part No.:
1559 BK005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

2.1mm²

Jacket Colour

Black

American Wire Gauge

14AWG

Core Strands

41 x 250 μm

Cable Length

30m

Voltage

1kV

Outside Diameter

2.34mm

Maximum Operating Temperature

80°C

Conductor Material

Copper

Jacket Material

PVC

Standards/Approvals

Military MIL-W-76B TYPE MW

Cable Type

Hookup

Minimum Operating Temperature

-40°C

Series

Hookup Wire PVC

Number of Strands

41

Size of Strands

250μm

RoHS Status: Exempt

Belden Hookup Wire PVC Series Hook Up Wire, 14AWG American Wire Gauge, 30m Cable Length - 1559 BK005


This is a hook-up wire designed for electrical and control wiring in industrial environments. It provides insulated, flexible conductor runs for connections where Compact routing and resistance to typical installation conditions are required. The construction is suitable for use across automation, electronics, electrical and mechanical systems that demand a single-core insulated cable with a resilient outer sheath.

Features and Benefits:


• 14 AWG conductor offers substantial current capacity and flexibility
• 41-strand copper core improves bendability and fatigue resistance
• PVC jacket resists common oils and mechanical abrasion
• Rated for operation from -40°C to 80°C for varied environments
• 1 kV dielectric rating enables use on higher-voltage circuits
• 30 m length gives a ready supply for medium runs

Applications


• Suitable for internal wiring of control panels and junction boxes
• Ideal for signal and power distribution in automation equipment
• Used with sensors and actuators requiring flexible connections
• Can be used for interconnection wiring in mechanical assemblies
• Suitable for military and defence installations following MW type

How does the conductor construction affect installation in confined routing?


The 41-strand copper core delivers a flexible conductor that negotiates tight bends and minimises work-hardening during repeated flexing.

What insulation material is used and how does that influence handling?


The insulation and outer sheath are formed from polyvinyl chloride, which provides a pliable feel for easier termination and protection against light abrasion.

What temperature extremes can it tolerate during operation?


It is specified to function continuously down to -40°C and up to 80°C without loss of specified electrical properties.

Is the product compatible with military specification requirements?


The construction conforms to a recognised military MW-type specification for applications requiring that standard.

What electrical stress can the insulation withstand?


The cable is rated to 1 kV, allowing use where higher dielectric strength is necessary.

Standards

CA Prop 65, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy