Alpha Wire Hookup Wire PVC Series Black 0.13 mm² Hook Up Wire, 26 AWG, 7 x 160 μm, 160 μm core strands, 30 m, PVC, 1853

Subtotal (1 reel of 30 metres)*

€33.00

(exc. VAT)

€40.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€33.00€1.10

*price indicative

RS Stock No.:
842-6009
Distrelec Article No.:
301-48-392
Mfr. Part No.:
1853 BK005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.13mm²

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

26AWG

Core Strands

7 x 160 μm

Cable Length

30m

Outside Diameter

990μm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-55°C

Cable Type

Hookup

Jacket Material

PVC

Standards/Approvals

Military MIL-W-76B TYPE LW, MIL-W-16878E/1

Series

Hookup Wire PVC

Number of Strands

7

Size of Strands

160μm

Belden Hook-up Wire PVC Series Hook Up Wire, 0.13 mm² Cross Sectional Area, 30m Length - 1853 BK005


This high-temperature hook-up wire is designed for a range of electrical applications. With a cross-sectional area of 0.13 mm² and a length of 30m, the wire features black PVC insulation that provides robust protection. Its American Wire Gauge rating of 26AWG indicates its suitability for various high-performance tasks, ensuring durability and reliability in demanding environments.

Features & Benefits


• Tinned copper conductor enhances connectivity and resists corrosion

• Capable of handling voltages up to 600V for versatile applications

• Operating temperature range from -55°C to +105°C ensures reliability

• PVC insulation provides resistance against chemicals and solvents

• Seven strands of 0.16mm ensure flexibility and strength

• Unshielded design allows for simpler installation in various settings

Applications


• Ideal for internal wiring within electrical appliances

• Used for connection tasks in automotive and electronic systems

• Employed in high-temperature environments such as industrial machinery

• Suitable for prototyping and custom electrical projects

What is the conductor material used in this wire?


The wire features a tinned copper conductor, providing improved conductivity and corrosion resistance, making it suitable for various demanding applications.

Can this wire be used in outdoor environments?


While it is chemical and solvent resistant, it is best suited for indoor applications where high temperatures may be encountered, rather than prolonged outdoor exposure.

What advantages does the PVC insulation offer?


PVC insulation effectively protects against chemicals and oils, ensuring the wire maintains integrity in tough conditions, enhancing its longevity and performance.

How does the wire’s temperature rating affect its applications?


The wide operating temperature range of -55°C to +105°C allows it to be used in various environments, from frigid conditions to high-heat machinery, without compromising performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy