Alpha Wire Hookup Wire PVC Series Grey 0.2 mm² Hook Up Wire, 24 AWG, 19 x 130 μm, 130 μm core strands, 30 m, PVC,

Subtotal (1 reel of 30 metres)*

€52.93

(exc. VAT)

€65.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€52.93€1.764

*price indicative

RS Stock No.:
842-6090
Mfr. Part No.:
1854/19 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.2mm²

Jacket Colour

Grey

American Wire Gauge

24AWG

Core Strands

19 x 130 μm

Cable Length

30m

Voltage

600V

Outside Diameter

1.14mm

Maximum Operating Temperature

105°C

Conductor Material

Copper

Standards/Approvals

Military MIL-W-16878E/1

Minimum Operating Temperature

-55°C

Sub Type

MIL-W-76

Cable Type

Hookup

Jacket Material

PVC

Series

Hookup Wire PVC

Size of Strands

130μm

Number of Strands

19

1854/19 SL005


MIL-DTL-16878/1 (Type B)

MIL-W-76 Type LW

Temperature Range: -55° to +105°C

Colour: Slate

Wire Size: 24 AWG

Stranding: 19/36 AWG

Alpha Wire 600 V PVC Hook Up Wire - Military Spec


This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.

Features and Benefits


• Abrasion resistant;• Excellent uniformity and low-fray design for easy-handling, stripping and termination;• PVC insulation;• 600 V;• Stranded conductor;• Colour-coded insulation for easy circuit identification;• Excellent flame resistance;• Mil-spec compliance

What is Mil-spec?


Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.

Product Application Information


Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy