Alpha Wire Hookup Wire PVC Series Black 0.33 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30 m, PVC, 1855
- RS Stock No.:
- 842-6100
- Distrelec Article No.:
- 301-48-424
- Mfr. Part No.:
- 1855 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€36.02
(exc. VAT)
€44.30
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €36.02 | €1.201 |
*price indicative
- RS Stock No.:
- 842-6100
- Distrelec Article No.:
- 301-48-424
- Mfr. Part No.:
- 1855 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.33mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.27mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | MIL-W-76 | |
| Standards/Approvals | Military MIL-W-76B TYPE LW, MIL-W-16878E/1 | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.33mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 1.27mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Minimum Operating Temperature -55°C | ||
Sub Type MIL-W-76 | ||
Standards/Approvals Military MIL-W-76B TYPE LW, MIL-W-16878E/1 | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Alpha Wire 600 V PVC Hook Up Wire - Military Spec
This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.
Features and Benefits
• Abrasion resistant;• Excellent uniformity and low-fray design for easy-handling, stripping and termination;• PVC insulation;• 600 V;• Stranded conductor;• Colour-coded insulation for easy circuit identification;• Excellent flame resistance;• Mil-spec compliance
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.
Product Application Information
Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.
Related links
- Alpha Wire Hookup Wire PVC Series Black 0.33 mm² Hook Up Wire 7 x 250 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 0.33 mm² Hook Up Wire 7 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 0.33 mm² Hook Up Wire 1 x 0.64 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey 0.33 mm² Hook Up Wire 7 x 250 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 0.33 mm² Hook Up Wire 7 x 250 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown 0.33 mm² Hook Up Wire 7 x 250 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow 0.33 mm² Hook Up Wire 7 x 250 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 0.33 mm² Hook Up Wire 7 x 250 μm 30 m, Polyvinyl
