Alpha Wire Hookup Wire PVC Series Black 0.52 mm² Hook Up Wire, 20 AWG, 7 x 320 μm, 320 μm core strands, 30 m, PVC, 1856
- RS Stock No.:
- 842-6132
- Distrelec Article No.:
- 301-48-456
- Mfr. Part No.:
- 1856 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€42.53
(exc. VAT)
€52.31
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €42.53 | €1.418 |
*price indicative
- RS Stock No.:
- 842-6132
- Distrelec Article No.:
- 301-48-456
- Mfr. Part No.:
- 1856 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.52mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 7 x 320 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.47mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | Military MIL-W-76B TYPE LW, MIL-W-16878E/1 | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -55°C | |
| Series | Hookup Wire PVC | |
| Size of Strands | 320μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.52mm² | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 7 x 320 μm | ||
Cable Length 30m | ||
Outside Diameter 1.47mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals Military MIL-W-76B TYPE LW, MIL-W-16878E/1 | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Minimum Operating Temperature -55°C | ||
Series Hookup Wire PVC | ||
Size of Strands 320μm | ||
Number of Strands 7 | ||
Belden Hookup Wire PVC Series Hook Up Wire, 0.52mm² Cross Sectional Area, 600V Voltage - 1856 BK005
This hook-up wire is a flexible insulated conductor for internal wiring in electrical and electronic systems, intended for signal and power connections within control panels, machinery and equipment. It combines a multi-strand copper core with a polyvinyl chloride outer sheath to provide a balance of conductivity and mechanical pliability for use in industrial installations where insulated single conductors are required.
Features & Benefits
• 7-strand copper core delivers improved flexing for repeated motion
• 0.52 mm² cross-section supports moderate current-carrying capacity
• PVC insulation provides electrical separation and mechanical protection
• Rated for 600V enabling use on low-voltage power and control circuits
• Operating temperature range from −55 °C to 105 °C permits varied environments
• 0.52 mm² cross-section supports moderate current-carrying capacity
• PVC insulation provides electrical separation and mechanical protection
• Rated for 600V enabling use on low-voltage power and control circuits
• Operating temperature range from −55 °C to 105 °C permits varied environments
**Applications**
• Suitable for wiring control panels in automation systems
• Ideal for internal harnesses in electrical cabinets
• Used for signal routing in electronic test rigs
• Can be used for small motor and actuator internal connections
• Used with mechanical assemblies requiring flexible conductor routing
• Ideal for internal harnesses in electrical cabinets
• Used for signal routing in electronic test rigs
• Can be used for small motor and actuator internal connections
• Used with mechanical assemblies requiring flexible conductor routing
How does the conductor construction affect installation longevity?
The seven finer strands reduce susceptibility to metal fatigue compared with solid wire, improving life in applications involving frequent bending.
What environmental extremes can it withstand during operation?
It remains serviceable across a wide temperature span from −55 °C up to 105 °C, accommodating sub-zero storage and elevated thermal conditions during operation.
How should it be used in voltage-limited circuits?
It is suitable for circuits up to 600 V
insulation selection should match the system voltage and any additional protective requirements in the installation.
What material considerations affect connector choices?
The copper conductor pairs well with standard crimp terminations and soldering
selection of connectors should account for flexible-strand conductors to ensure secure electrical and mechanical contact.
Related links
- Alpha Wire Hookup Wire PVC Series Brown 0.52 mm² Hook Up Wire 7 x 0.32 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 0.52 mm² Hook Up Wire 7 x 0.32 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 0.52 mm² Hook Up Wire 7 x 0.32 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange 0.52 mm² Hook Up Wire 7 x 0.32 mm 30 m,
- Alpha Wire Hookup Wire PVC Series Red 0.52 mm² Hook Up Wire 7 x 320 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey 0.52 mm² Hook Up Wire 7 x 320 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow 0.52 mm² Hook Up Wire 7 x 320 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 0.52 mm² Hook Up Wire 7 x 320 μm 30 m, Polyvinyl
