Alpha Wire Hookup Wire PVC Series Green 0.75 mm² Hook Up Wire, 18 AWG, 7 x 400 μm, 400 μm core strands, 30 m, PVC, 1857
- RS Stock No.:
- 842-6185
- Mfr. Part No.:
- 1857 GR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€45.96
(exc. VAT)
€56.53
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 14 December 2026
- Plus 2 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €45.96 | €1.532 |
*price indicative
- RS Stock No.:
- 842-6185
- Mfr. Part No.:
- 1857 GR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 18AWG | |
| Core Strands | 7 x 400 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.73mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Sub Type | MIL-W-76 | |
| Standards/Approvals | Military MIL-W-16878E/1 | |
| Minimum Operating Temperature | -55°C | |
| Series | Hookup Wire PVC | |
| Size of Strands | 400μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 18AWG | ||
Core Strands 7 x 400 μm | ||
Cable Length 30m | ||
Outside Diameter 1.73mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Sub Type MIL-W-76 | ||
Standards/Approvals Military MIL-W-16878E/1 | ||
Minimum Operating Temperature -55°C | ||
Series Hookup Wire PVC | ||
Size of Strands 400μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Alpha Wire 600 V PVC Hook Up Wire - Military Spec
This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.
Features and Benefits
• Abrasion resistant;• Excellent uniformity and low-fray design for easy-handling, stripping and termination;• PVC insulation;• 600 V;• Stranded conductor;• Colour-coded insulation for easy circuit identification;• Excellent flame resistance;• Mil-spec compliance
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.
Product Application Information
Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.
Related links
- Alpha Wire Hookup Wire PVC Series Green 0.75 mm² Hook Up Wire 16 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire PVC Series White 0.75 mm² Hook Up Wire 7 x 400 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown 0.75 mm² Hook Up Wire 7 x 400 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow 0.75 mm² Hook Up Wire 7 x 400 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange 0.75 mm² Hook Up Wire 7 x 400 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 0.75 mm² Hook Up Wire 7 x 0.40 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 0.75 mm² Hook Up Wire 7 x 0.40 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 0.75 mm² Hook Up Wire 7 x 0.40 mm 30 m, Polyvinyl
