RS PRO Red 0.6 mm² Hook Up Wire, 20 AWG, 19 x 200 μm, 200 μm core strands, 100 m, PVC

Subtotal (1 reel of 100 metres)*

€43.39

(exc. VAT)

€53.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 89 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€43.39€0.434

*price indicative

RS Stock No.:
851-3591
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

0.6mm²

Jacket Colour

Red

American Wire Gauge

20AWG

Core Strands

19 x 200 μm

Cable Length

100m

Voltage

250V

Outside Diameter

1.9mm

Maximum Operating Temperature

105°C

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Standards/Approvals

NFC 32070/C1, NFC 93521

Sub Type

KY 30

Jacket Material

PVC

Series

RS PRO

Number of Strands

19

Size of Strands

200μm

COO (Country of Origin):
CN

RS KY30 Cable


The KY30 Cable is ideal for internal wiring in electronic equipment.

Tin plated copper inner conductor

PVC Insulation

Standards

NFC 93521, NFC 32070/C1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy