RS PRO Blue 0.34 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 250 m, PVC
- RS Stock No.:
- 851-3605
- Distrelec Article No.:
- 304-05-014
- Manufacturer:
- RS PRO
Subtotal (1 reel of 250 metres)*
€64.78
(exc. VAT)
€79.68
(inc. VAT)
In Stock
- Plus 125 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €64.78 | €0.259 |
*price indicative
- RS Stock No.:
- 851-3605
- Distrelec Article No.:
- 304-05-014
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.34mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 250m | |
| Voltage | 250V | |
| Outside Diameter | 1.45mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | NFC 32070/C1, NFC 93521 | |
| Sub Type | KY 30 | |
| Minimum Operating Temperature | -40°C | |
| Series | RS PRO | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.34mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 250m | ||
Voltage 250V | ||
Outside Diameter 1.45mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Standards/Approvals NFC 32070/C1, NFC 93521 | ||
Sub Type KY 30 | ||
Minimum Operating Temperature -40°C | ||
Series RS PRO | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
RS PRO Harsh Environment Wire 0.34 mm² CSA, Blue, 250 m Reel
For professional internal wiring in tough conditions consider this hook-up wire reel from RS PRO. This single-core wire offers excellent performance in temperatures from -40 °C to +105 °C, ensuring reliable operation in extreme environments.
The cable's tinned copper strands provide excellent conductivity, ensuring high-quality electrical transmission. The tinned copper is also corrosion-resistant, ensuring your connection will last longer, reducing maintenance needs and enhancing durability.
Additionally, the flame-retardant polyvinyl-chloride (PVC) sheath halts the spread of flames in case of fire, adding an extra layer of safety.
Features and Benefits
Applications
RS KY30 Cable
The KY30 Cable is ideal for internal wiring in electronic equipment.
Tin plated copper inner conductor
PVC Insulation
Standards
NFC 93521, NFC 32070/C1
Related links
- RS PRO Yellow 0.34 mm² Hook Up Wire 7 x 0.25 mm 250 m, Polyvinyl Chloride
- RS PRO Orange 0.34 mm² Hook Up Wire 7 x 0.25 mm 250 m, Polyvinyl Chloride
- RS PRO Green 0.34 mm² Hook Up Wire 7 x 0.25 mm 250 m, Polyvinyl Chloride
- RS PRO Red 0.34 mm² Hook Up Wire 7 x 0.25 mm 250 m, Polyvinyl Chloride
- RS PRO Black 0.34 mm² Hook Up Wire 7 x 0.25 mm 250 m, Polyvinyl Chloride
- AXINDUS KY30 Series Blue 0.34 mm² Hook Up Wire 7 x 250 μm 200 m
- RS PRO Blue Hook Up Wire 7 x 0.25 mm 30 m Polyvinyl Chloride
- RS PRO Blue Hook Up Wire 7 x 0.25 mm 305 m Polyvinyl Chloride
