TE Connectivity 55A0111 Series Red 0.6 mm² Hook Up Wire, 20 AWG, 19 x 32 AWG, 32 AWG core strands, 100 m, ETFE,

Image representative of range

Subtotal (1 reel of 100 metres)*

€134.16

(exc. VAT)

€165.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€134.16€1.342

*price indicative

RS Stock No.:
869-7321
Mfr. Part No.:
55A0111-20-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.6mm²

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

20AWG

Core Strands

19 x 32AWG

Cable Length

100m

Outside Diameter

1.27mm

Voltage

600V ac

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-65°C

Standards/Approvals

ELV Compliant, RoHS Compliant, MIL - STD - 202

Jacket Material

ETFE

Fire Behaviour

Flame Retardant, Self-Extinguishing

Series

55A0111

Size of Strands

32AWG

Number of Strands

19

COO (Country of Origin):
GB

Type 55®


Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.

Features & Benefits

• Single or dual wall construction

• Small size, ultra lightweight

• Mechanically rugged

• Exceptional resistance to most chemicals & electrical arc tracking

• Excellent shop handling, scrape abrasion & flexibility

• Not susceptible to UV & moisture degradation

• High quality scrape abrasion

• Cut through characteristics

Applications:


• Commercial wiring

• Avionics

• Satellites

• Aircraft

• Helicopters

• High performance military systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy