RS PRO Green 0.26 mm² Hook Up Wire, 23 AWG, 70 μm core strands, 100 m, PVC
- RS Stock No.:
- 873-8867
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€75.97
(exc. VAT)
€93.44
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €75.97 | €0.76 |
*price indicative
- RS Stock No.:
- 873-8867
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.26mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 23AWG | |
| Cable Length | 100m | |
| Outside Diameter | 1.7mm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | RoHS Compliant | |
| Sub Type | Automotive Primary Wire | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Single Core | |
| Jacket Material | PVC | |
| Size of Strands | 70μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.26mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 23AWG | ||
Cable Length 100m | ||
Outside Diameter 1.7mm | ||
Voltage 250V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals RoHS Compliant | ||
Sub Type Automotive Primary Wire | ||
Minimum Operating Temperature -40°C | ||
Cable Type Single Core | ||
Jacket Material PVC | ||
Size of Strands 70μm | ||
- COO (Country of Origin):
- CN
Equipment Wire
Extra flexible equipment wires, designed for connecting mobile assemblies.
Related links
- RS PRO Green 0.26 mm² Equipment Wire 1/0.6 mm PVC Insulation
- RS PRO Blue 0.26 mm² Hook Up Wire 70 μm core strands Polyvinyl Chloride
- RS PRO Orange 0.26 mm² Hook Up Wire 70 μm core strands Polyvinyl Chloride
- RS PRO Yellow 0.26 mm² Hook Up Wire 70 μm core strands Polyvinyl Chloride
- RS PRO Red 0.26 mm² Hook Up Wire 70 μm core strands Polyvinyl Chloride
- RS PRO Grey 0.26 mm² Hook Up Wire 70 μm core strands Polyvinyl Chloride
- RS PRO Black 0.26 mm² Hook Up Wire 70 μm core strands Polyvinyl Chloride
- RS PRO Green Hook Up Wire 1 x 0.6 mm 100 m, Polyvinyl Chloride
