RS PRO Green 0.2 mm² Hook Up Wire, 24 AWG, 11 x 0.16 mm, 160 μm core strands, 100 m, Polyethylene
- RS Stock No.:
- 873-8958
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€24.46
(exc. VAT)
€30.09
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €24.46 | €0.245 |
*price indicative
- RS Stock No.:
- 873-8958
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.2mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 24AWG | |
| Core Strands | 11 x 160 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.5mm | |
| Voltage | 6kV dc | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyethylene | |
| Cable Type | Stranded | |
| Standards/Approvals | UL3239 | |
| Sub Type | UL3239 | |
| Minimum Operating Temperature | 0°C | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Number of Strands | 11 | |
| Size of Strands | 160μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.2mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 24AWG | ||
Core Strands 11 x 160 μm | ||
Cable Length 100m | ||
Outside Diameter 1.5mm | ||
Voltage 6kV dc | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyethylene | ||
Cable Type Stranded | ||
Standards/Approvals UL3239 | ||
Sub Type UL3239 | ||
Minimum Operating Temperature 0°C | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Number of Strands 11 | ||
Size of Strands 160μm | ||
- COO (Country of Origin):
- CN
RS UL 3239 Hook-up Wire
The UL3239 Hook up wire is generally used for internal wiring of TV receivers.
• Stranded tinned copper conductor
• XPLE insulation material
• Various colours
• 22,24,26 & 28 AWG
• UL758, UL1581
• Flammability Rating VW-1
Standards
UL758, UL1581, VW-1
Related links
- RS PRO Yellow 0.2 mm² Hook Up Wire 11 x 0.16 mm 100 m, Polyethylene
- RS PRO Red 0.2 mm² Hook Up Wire 11 x 0.16 mm 100 m, Polyethylene
- RS PRO Blue 0.2 mm² Hook Up Wire 11 x 0.16 mm 100 m, Polyethylene
- RS PRO Black 0.2 mm² Hook Up Wire 11 x 0.16 mm 100 m, Polyethylene
- RS PRO Brown 0.2 mm² Hook Up Wire 11 x 0.16 mm 100 m, Polyethylene
- RS PRO Orange 0.2 mm² Hook Up Wire 11 x 0.16 mm 100 m, Polyethylene
- RS PRO Grey 0.2 mm² Hook Up Wire 11 x 0.16 mm 100 m, Polyethylene
- RS PRO Purple 0.2 mm² Hook Up Wire 11 x 0.16 mm 100 m, Polyethylene
