RS PRO Black 0.33 mm² Hook Up Wire, 22 AWG, 17 x 0.16 mm, 160 μm core strands, 100 m, Polyethylene

Subtotal (1 reel of 100 metres)*

€40.46

(exc. VAT)

€49.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 105 unit(s) shipping from 23 November 2026
  • Plus 60 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€40.46€0.405

*price indicative

RS Stock No.:
873-8977
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

0.33mm²

Jacket Colour

Black

American Wire Gauge

22AWG

Core Strands

17 x 160 μm

Cable Length

100m

Voltage

6kV dc

Outside Diameter

1.58mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

0°C

Sub Type

UL3239

Cable Type

Stranded

Standards/Approvals

UL 3239

Jacket Material

Polyethylene

Fire Behaviour

Flame Retardant

Series

RS PRO

Size of Strands

160μm

Number of Strands

17

COO (Country of Origin):
CN

RS PRO Black, 0.33 mm² Hook Up Wire, 100 m


Need wiring for the inside of your TV receiver? Choose this RS PRO hook-up wire. Its tinned copper conductors are highly conductive, meaning you'll get a strong, reliable signal that delivers high-quality video and audio. This material is also corrosion-resistant for a longer service life.

The wire is insulated with cross-linked polythene (XPLE), a material that offers excellent thermal resistance. This makes the cable safe to use across a wide temperature range of 0°C to +105°C. It's also suitable for high-voltage applications thanks to its 6 kV DC rating.

This product complies with the Underwriters' Laboratories UL 3239 standard for safety and efficacy. It also meets Restriction of Hazardous Substances (RoHS) standards, meaning it contains only trace levels of any harmful materials.

Features and Benefits


  • Wire size of 22 American Wire Gauge (AWG)

  • Cross-sectional area of 0.33 mm²

  • Strand size of 0.16 mm

  • Cross-linked polythene (XLPE) insulation material

  • Tinned copper conductor material

  • Insulation wall thickness of 1.6 mm

  • Length of 100 m

  • Minimum operating temperature of 0°C

  • Maximum operating temperature of +105°C

  • 17 strands

  • Outer diameter of 1.58 mm

  • Black sheath colour

  • Voltage rating of 6 kV DC

  • UL3239 wire style

  • Restriction of Hazardous Substances (RoHS) compliant

  • Underwriters' Laboratories UL 3239 compliant

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy