RS PRO Green 0.08 mm² Hook Up Wire, 28 AWG, 7 x 120 μm, 120 μm core strands, 100 m, PVC

Subtotal (1 reel of 100 metres)*

€12.17

(exc. VAT)

€14.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 23 November 2026
  • Plus 60 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€12.17€0.122

*price indicative

RS Stock No.:
874-0380
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

0.08mm²

Jacket Colour

Green

American Wire Gauge

28AWG

Core Strands

7 x 120 μm

Cable Length

100m

Outside Diameter

1.2mm

Voltage

300V

Maximum Operating Temperature

80°C

Conductor Material

Tinned Copper

Sub Type

UL1007

Minimum Operating Temperature

80°C

Jacket Material

PVC

Cable Type

Stranded

Standards/Approvals

UL 758, UL 1581, RoHS Compliant

Fire Behaviour

Flame Retardant

Series

RS PRO

Number of Strands

7

Size of Strands

120μm

COO (Country of Origin):
CN

RS UL1007 300V Hook-up Wire


The RS version of this hook up wire can be used for internal wiring of electronic and electrical equipment.

Stranded tinned copper conductor

Various colours

PVC insulation

18,20,22,24,26,28 AWG

Note

Tags may also indicate the following: 600 V Peak - For electronic use only

Standards

RoHS, VW-1, UL758, UL1581

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy