RS PRO Blue 0.13 mm² Hook Up Wire, 26 AWG, 7 x 160 μm, 160 μm core strands, 100 m, PVC
- RS Stock No.:
- 874-0400
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€15.32
(exc. VAT)
€18.84
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 14 December 2026
- Plus 60 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €15.32 | €0.153 |
*price indicative
- RS Stock No.:
- 874-0400
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.13mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 160 μm | |
| Cable Length | 100m | |
| Voltage | 300V | |
| Outside Diameter | 1.3mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | UL1007 | |
| Standards/Approvals | RoHS Compliant, UL 1581, UL 758 | |
| Cable Type | Stranded | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Number of Strands | 7 | |
| Size of Strands | 160μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.13mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 160 μm | ||
Cable Length 100m | ||
Voltage 300V | ||
Outside Diameter 1.3mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Sub Type UL1007 | ||
Standards/Approvals RoHS Compliant, UL 1581, UL 758 | ||
Cable Type Stranded | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Number of Strands 7 | ||
Size of Strands 160μm | ||
- COO (Country of Origin):
- CN
RS UL1007 300V Hook-up Wire
The RS version of this hook up wire can be used for internal wiring of electronic and electrical equipment.
Stranded tinned copper conductor
Various colours
PVC insulation
18,20,22,24,26,28 AWG
Note
Tags may also indicate the following: 600 V Peak - For electronic use only
Standards
RoHS, VW-1, UL758, UL1581
Related links
- RS PRO Blue 0.13 mm² Hook Up Wire 7 x 0.16 mm 100 m, Polyethylene
- Alpha Wire Hookup Wire PVC Series Blue 0.13 mm² Hook Up Wire 7 x 0.16 mm 305 m, Polyvinyl
- RS PRO Red 0.13 mm² Hook Up Wire 7 x 0.16 mm 100 m, Polyvinyl Chloride
- RS PRO White 0.13 mm² Hook Up Wire 7 x 0.16 mm 100 m, Polyvinyl Chloride
- RS PRO Black 0.13 mm² Hook Up Wire 7 x 0.16 mm 100 m, Polyvinyl Chloride
- RS PRO Yellow 0.13 mm² Hook Up Wire 7 x 0.16 mm 100 m, Polyvinyl Chloride
- RS PRO Blue 0.13 mm² Hook Up Wire 7 x 160 μm 100 m, Polyethylene
- RS PRO Blue 0.13 mm² Hook Up Wire 7 x 160 μm 100 m, Modified Polyphenylene Ether
