Alpha Wire Hookup Wire TEFLON Series Black 0.05 mm² Hook Up Wire, 30 AWG, 1 x 250 μm, 250 μm core strands, 30.5 m,

Subtotal (1 reel of 30 metres)*

€98.54

(exc. VAT)

€121.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€98.54€3.285

*price indicative

RS Stock No.:
878-8256
Distrelec Article No.:
301-17-553
Mfr. Part No.:
2841/1 BK005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.05mm²

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

30AWG

Core Strands

1 x 250 μm

Cable Length

30.5m

Outside Diameter

560μm

Voltage

250V

Maximum Operating Temperature

200°C

Conductor Material

Copper

Minimum Operating Temperature

-60°C

Standards/Approvals

California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1

Fire Behaviour

Flame Resistant

Series

Hookup Wire TEFLON

Number of Strands

1

Size of Strands

250μm

Belden Hook-up Wire, 0.05mm² Cross Sectional Area, Black Sheath Colour - 2841/1 BK005


This hook-up wire is engineered for high-performance applications, featuring a 30.5m length and a diameter of 0.56mm. With a cross-sectional area of 0.05mm², the wire is designed to withstand extreme temperatures ranging from -60°C to +200°C. This high-temperature hook-up wire meets various standards, including MIL-DTL-16878/6, making it suitable for demanding electrical tasks.

Features & Benefits


• Constructed with silver-plated copper for excellent conductivity

• Insulated with PTFE, providing chemical resistance

• Withstands high temperatures up to 200°C

• Effectively operates at voltages up to 250V

• Unshielded design for easy handling during installation

• Complies with RoHS regulations for environmental safety

Applications


• Utilised in high-temperature industrial environments

• Suitable for electrical connections in automation systems

• Ideal for use in aerospace and military

• Applied in environments subject to chemicals and solvents

What makes the insulating material of this wire beneficial for high-temperature applications?


The PTFE insulation provides superior heat resistance, allowing the wire to function effectively in environments with temperatures reaching 200°C without degradation or failure.

How does the wire's unshielded design affect its application?


The unshielded design makes the wire easier to route and install, providing flexibility in tight spaces where shielding could be obstructive.

What types of environments can benefit from using this wire due to its chemical resistance?


The wire is suitable for harsh industrial environments where exposure to chemicals, oils, and solvents may occur, ensuring durability and reliability.

Is this wire compliant with international safety and environmental standards?


Yes, this wire adheres to multiple regulations, including RoHS compliance, ensuring that it meets safety and environmental requirements for electrical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy