Alpha Wire Hookup Wire TEFLON Series Brown 0.15 mm² Hook Up Wire, 26 AWG, 19 x 38 AWG, 38 AWG core strands, 30.5 m,
- RS Stock No.:
- 878-8385
- Mfr. Part No.:
- 2843/19 BR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€93.98
(exc. VAT)
€115.60
(inc. VAT)
- Plus 5 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €93.98 | €3.133 |
*price indicative
- RS Stock No.:
- 878-8385
- Mfr. Part No.:
- 2843/19 BR005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.15mm² | |
| Jacket Colour | Brown | |
| American Wire Gauge | 26AWG | |
| Core Strands | 19 x 38AWG | |
| Cable Length | 30.5m | |
| Outside Diameter | 790μm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Jacket Material | PTFE | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBDE, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Resistant, Mil-spec compliance | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 38AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.15mm² | ||
Jacket Colour Brown | ||
American Wire Gauge 26AWG | ||
Core Strands 19 x 38AWG | ||
Cable Length 30.5m | ||
Outside Diameter 790μm | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Jacket Material PTFE | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBDE, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Resistant, Mil-spec compliance | ||
Series Hookup Wire TEFLON | ||
Size of Strands 38AWG | ||
Number of Strands 19 | ||
Alpha Wire PTFE Hook-Up Wire
Features and Benefits
What is Mil-spec?
Product Application Information
Standards
Related links
- Alpha Wire Hookup Wire TEFLON Series Green 0.15 mm² Hook Up Wire 19 x 38 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Orange 0.15 mm² Hook Up Wire 19 x 38 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.15 mm² Hook Up Wire 19 x 38 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Grey 0.15 mm² Hook Up Wire 19 x 38 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Brown 0.24 mm² Hook Up Wire 19 x 36 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series White 0.15 mm² Hook Up Wire 19 x 38 AWG 100 ft,
- Alpha Wire Hookup Wire TEFLON Series Black 0.15 mm² Hook Up Wire 19 x 38 AWG 100 ft,
- Alpha Wire Hookup Wire TEFLON Series Red 0.15 mm² Hook Up Wire 19 x 38 AWG 100 ft,
