RS PRO Black 0.12 mm² Hook Up Wire, 24 AWG, 19 x 120 μm, 120 μm core strands, 100 m, ETFE
- RS Stock No.:
- 885-0847
- Distrelec Article No.:
- 304-05-950
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€103.30
(exc. VAT)
€127.06
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 08 February 2027
- Plus 10 unit(s) shipping from 08 March 2027
- Plus 10 unit(s) shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €103.30 | €1.033 |
*price indicative
- RS Stock No.:
- 885-0847
- Distrelec Article No.:
- 304-05-950
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.12mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 120 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.15mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 135°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Automotive Primary Wire | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | ETFE | |
| Series | RS PRO | |
| Size of Strands | 120μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.12mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 120 μm | ||
Cable Length 100m | ||
Outside Diameter 1.15mm | ||
Voltage 600V | ||
Maximum Operating Temperature 135°C | ||
Conductor Material Tinned Copper | ||
Sub Type Automotive Primary Wire | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Jacket Material ETFE | ||
Series RS PRO | ||
Size of Strands 120μm | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- CN
RS PRO ETFE (Tefzel) Wires
From RS PRO, This ethylene tetrafluoroethylene (also known as Tefzel) insulated wire is manufactured to meet the requirements of defence standard 61-12 Part29/1. Its outer sheath resists temperatures up to +270 °C and has good chemical and abrasion resistance. The wire conductors are made from tin plated copper wire. The properties of ethylene tetrafluoroethylene wire make it suitable for use in a wide variety of industries and applications including, aerospace, nuclear cables, electronics wiring, medical wiring and appliance wiring. All models are highly reliable and excellent quality.
Features and Benefits
• Flame retardant
• Thin and lightweight
• Resistant to abrasion, fuel, oil and chemicals
• Available in black or white
• Defence standard 61-12 Part29/1 compliant
What is harsh environment wire?
Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.
Where is harsh environment wire used?
Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:
• Construction sites
• Car engines
• Aeroplanes
• Petrol stations
Note
The maximum working voltage on these cables is 600Vac
Standards
DEF STAN 61-12 Part 29/1
Related links
- RS PRO White 0.12 mm² Hook Up Wire 19 x 120 μm 100 m, Ethylene Tetrafluoroethylene
- RS PRO Black 0.82 mm² Hook Up Wire 19 x 250 μm 100 m, Ethylene Tetrafluoroethylene
- RS PRO Black 0.2 mm² Hook Up Wire 19 x 200 μm 100 m, Ethylene Tetrafluoroethylene
- RS PRO Black 0.3 mm² Hook Up Wire 19 x 300 μm 100 m, Ethylene Tetrafluoroethylene
- RS PRO Black 0.12 mm² Hook Up Wire 7 x 150 μm 100 m, Polytetrafluoroethylene
- RS PRO White 0.2 mm² Hook Up Wire 19 x 200 μm 100 m, Ethylene Tetrafluoroethylene
- RS PRO White 0.25 mm² Hook Up Wire 19 x 250 μm 100 m, Ethylene Tetrafluoroethylene
- RS PRO White 0.3 mm² Hook Up Wire 19 x 300 μm 100 m, Ethylene Tetrafluoroethylene
