RS PRO White 0.25 mm² Hook Up Wire, 14 AWG, 37 x 250 μm, 250 μm core strands, 100 m, ETFE

Subtotal (1 reel of 100 metres)*

€360.97

(exc. VAT)

€443.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€360.97€3.61

*price indicative

RS Stock No.:
885-0866
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

0.25mm²

Jacket Colour

White

American Wire Gauge

14AWG

Core Strands

37 x 250 μm

Cable Length

100m

Voltage

600V

Outside Diameter

2.46mm

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Standards/Approvals

RoHS

Minimum Operating Temperature

-75°C

Jacket Material

ETFE

Fire Behaviour

Flame Retardant

Series

RS PRO

Size of Strands

250μm

Number of Strands

37

COO (Country of Origin):
CN

RS PRO ETFE (Tefzel) Wires


From RS PRO, This ethylene tetrafluoroethylene (also known as Tefzel) insulated wire is manufactured to meet the requirements of defence standard 61-12 Part29/1. Its outer sheath resists temperatures up to +270 °C and has good chemical and abrasion resistance. The wire conductors are made from tin plated copper wire. The properties of ethylene tetrafluoroethylene wire make it suitable for use in a wide variety of industries and applications including, aerospace, nuclear cables, electronics wiring, medical wiring and appliance wiring. All models are highly reliable and excellent quality.

Features and Benefits


• Flame retardant

• Thin and lightweight

• Resistant to abrasion, fuel, oil and chemicals

• Available in black or white

• Defence standard 61-12 Part29/1 compliant

What is harsh environment wire?


Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

Where is harsh environment wire used?


Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

• Construction sites

• Car engines

• Aeroplanes

• Petrol stations

Note

The maximum working voltage on these cables is 600Vac

Standards

DEF STAN 61-12 Part 29/1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy