AXINDUS KY30 Series Green 0.6 mm² Hook Up Wire, 20 AWG, 19 x 200 μm, 200 μm core strands, 200 m, PVC, KY3006V

Subtotal (1 reel of 200 metres)*

€136.57

(exc. VAT)

€167.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€136.57€0.683

*price indicative

RS Stock No.:
910-7591
Mfr. Part No.:
KY3006V
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Cross Sectional Area

0.6mm²

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

20AWG

Core Strands

19 x 200 μm

Cable Length

200m

Outside Diameter

1.9mm

Voltage

250V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-40°C

Sub Type

Equipment Wire

Jacket Material

PVC

Cable Type

Single Core

Standards/Approvals

IEC 60332-1, NF C 93-521

Fire Behaviour

Flame Retardant

Series

KY30

Number of Strands

19

Size of Strands

200μm

COO (Country of Origin):
TR

CAE KY30 Equipment Wire


The KY30 wire is ideal for use with electronics and electrical engineering industries. They can be used for wiring small and medium-sized appliances.

Features & Benefits

• Various colours available

• Comply with NF C 93-521 standard

• Flame Retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy