AXINDUS KZ Series White 0.34 mm² Hook Up Wire, 22 AWG, 250 m, PTFE, KZ0406BL

Subtotal (1 reel of 250 metres)*

€342.80

(exc. VAT)

€421.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€342.80€1.371

*price indicative

RS Stock No.:
910-7712
Mfr. Part No.:
KZ0406BL
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Hook Up Wire

Cross Sectional Area

0.34mm²

Jacket Colour

White

American Wire Gauge

22AWG

Cable Length

250m

Voltage

250V

Outside Diameter

1.06mm

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Minimum Operating Temperature

-55°C

Jacket Material

PTFE

Standards/Approvals

IEC 60332-1, NF C 32070/C2, NF C 93-523

Fire Behaviour

Flame Retardant

Series

KZ

COO (Country of Origin):
FR

CAE KZ04, 05 Equipment Wire


CAE KZ04 & 05 equipment wire can be used in high temperature applications requiring chemical and mechanical stress resistance.

Features & Benefits

• PTFE Sheath: +260°C

• Resistance to acids, oils, hydrocarbons, solvents and mould

Standards

NF C 32-070/C2 or IEC 60332-1, NF C 93-523

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy