AXINDUS KU Series White 0.38 mm² Hook Up Wire, 22 AWG, 250 m, Ethylene Tetrafluoroethylene, KU0322
- RS Stock No.:
- 910-7813
- Mfr. Part No.:
- KU0322
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 250 metres)*
€644.29
(exc. VAT)
€792.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €644.29 | €2.577 |
*price indicative
- RS Stock No.:
- 910-7813
- Mfr. Part No.:
- KU0322
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.38 mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Cable Length | 250m | |
| Voltage | 600V | |
| Outside Diameter | 2.2mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | Ethylene Tetrafluoroethylene | |
| Standards/Approvals | IEC 60332-1, IEC 60332-3, MIL W 22759/18 or /16, NF C 93 524 | |
| Fire Behaviour | Flame Retardant | |
| Series | KU | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.38 mm² | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Cable Length 250m | ||
Voltage 600V | ||
Outside Diameter 2.2mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Jacket Material Ethylene Tetrafluoroethylene | ||
Standards/Approvals IEC 60332-1, IEC 60332-3, MIL W 22759/18 or /16, NF C 93 524 | ||
Fire Behaviour Flame Retardant | ||
Series KU | ||
- COO (Country of Origin):
- FR
CAE KU03 ETFE Wire
The KU wire range are a flexible harmonised cable that can be used for interior wiring of medium-sized electrical appliances.
Features & Benefits
• Acid, oil, hydrocarbon, solvent and mould resistant
• RoHS
• Flame and fire retardant
Standards
IEC 60332-1, IEC 60332-3, NF C 93 524, MIL W 22759/18 or 16
Related links
- AXINDUS KU Series White 0.38 mm² Hook Up Wire 250 m KU0522
- AXINDUS KU Series White 0.38 mm² Hook Up Wire 7 x 250 μm 250 m, Ethylene
- AXINDUS KU Series White 0.6 mm² Hook Up Wire 250 m KU0520
- AXINDUS KU Series White 0.25 mm² Hook Up Wire 250 m KU0524
- AXINDUS KU Series White 0.25 mm² Hook Up Wire 250 m KU0324
- AXINDUS KU Series White 0.6 mm² Hook Up Wire 250 m KU0320
- AXINDUS KU Series White 0.6 mm² Hook Up Wire 19 x 200 μm 250 m, Ethylene
- AXINDUS KU Series White 0.25 mm² Hook Up Wire 7 x 200 μm 250 m, Ethylene
