3M Alloy Steel Self-Locking Carabiner

Image representative of range

Subtotal (1 unit)*

€129.07

(exc. VAT)

€158.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€129.07

*price indicative

RS Stock No.:
271-3932
Mfr. Part No.:
KJ5108
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Self-Locking Carabiner

Material

Alloy Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy