Subtotal (1 unit)*
€70.00
(exc. VAT)
€86.10
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €70.00 |
*price indicative
- RS Stock No.:
- 211-334
- Mfr. Part No.:
- 19114
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Suitable Applications | Pneumatic tools | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Suitable Applications Pneumatic tools | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19114
The SAM Outillage Impact wrench exhaust duct is an essential component designed specifically for enhancing your impact wrench's performance. Engineered to funnel exhaust efficiently, this exhaust duct not only assists in maintaining optimal tool functionality but also ensures a safer working environment by reducing the dispersion of fumes. Crafted from durable materials, it withstands the rigours of intense use making it a reliable choice for both professionals and DIY enthusiasts. With its straightforward installation process, you'll be up and running in no time, allowing you to focus on the task at hand. Choose this exhaust duct for a seamless blend of functionality and convenience.
Lightweight construction for easy handling
Durable materials ensure long lasting performance
Compatible with a range of impact wrench models
Simple installation process enhances user convenience
Durable materials ensure long lasting performance
Compatible with a range of impact wrench models
Simple installation process enhances user convenience
Related links
- SAM Hose Assembly
- SAM Hose Assembly 385mm Long
- SAM Hose Assembly, 315mm Long
- SKF 900mm Hydraulic Hose Assembly
- RS PRO 2000 mm Polyurethane Hydraulic Hose Assembly, 700 bar Max Pressure
- RS PRO 956 mm Synthetic Rubber Hydraulic Hose Assembly, 275 bar Max Pressure
- RS PRO 1.45 m Synthetic Rubber Hydraulic Hose Assembly, 215 bar Max Pressure
- RS PRO 2000 mm Polyurethane Hydraulic Hose Assembly, 1500 bar Max Pressure
