FITT Flexible Hose, Male/Female Threaded Male/Female Threaded, 18 bar, 7 m Long Open End Cable
- RS Stock No.:
- 897-825
- Mfr. Part No.:
- 80217.33021.59027
- Manufacturer:
- FITT
Subtotal (1 reel of 7 metres)*
€40.04
(exc. VAT)
€49.25
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €40.04 | €5.72 |
*price indicative
- RS Stock No.:
- 897-825
- Mfr. Part No.:
- 80217.33021.59027
- Manufacturer:
- FITT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FITT | |
| Product Type | Flexible Hose | |
| Length | 7m | |
| Connection Gender A | Male/Female | |
| Connection Standard A | Threaded | |
| Connection Type A | Open End Cable | |
| Connection Type B | Open End Cable | |
| Connection Gender B | Male/Female | |
| Colour | Green | |
| Connection Standard B | Threaded | |
| Bend Radius | 100mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Application | Drainage pipe | |
| Maximum Operating Pressure | 18 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 26mm | |
| Inside Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand FITT | ||
Product Type Flexible Hose | ||
Length 7m | ||
Connection Gender A Male/Female | ||
Connection Standard A Threaded | ||
Connection Type A Open End Cable | ||
Connection Type B Open End Cable | ||
Connection Gender B Male/Female | ||
Colour Green | ||
Connection Standard B Threaded | ||
Bend Radius 100mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Application Drainage pipe | ||
Maximum Operating Pressure 18 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Outside Diameter 26mm | ||
Inside Diameter 22mm | ||
- COO (Country of Origin):
- IT
The FITT aspirflex is a robust hose designed for connecting to drainage and irrigation pumps, enabling efficient water drawing from various sources such as lakes, streams, and cisterns.
Spiral PVC construction provides increased durability
Incorporates plastic fittings and a suction filter for optimal performance
Operates effectively at temperatures ranging from -10°C to +60°C
Conforms to EN ISO 1307 standards for inner diameter and tolerances
