FITT Flexible Hose, 20 bar, 25 m Long
- RS Stock No.:
- 897-828
- Mfr. Part No.:
- 70000.04525.59007
- Manufacturer:
- FITT
Image representative of range
Subtotal (1 reel of 25 metres)*
€50.05
(exc. VAT)
€61.56
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €50.05 | €2.002 |
*price indicative
- RS Stock No.:
- 897-828
- Mfr. Part No.:
- 70000.04525.59007
- Manufacturer:
- FITT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FITT | |
| Length | 25m | |
| Product Type | Flexible Hose | |
| Colour | Translucent | |
| Bend Radius | 25mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Application | Agriculture, Food, Marine, Wind | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 14mm | |
| Inside Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand FITT | ||
Length 25m | ||
Product Type Flexible Hose | ||
Colour Translucent | ||
Bend Radius 25mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Application Agriculture, Food, Marine, Wind | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Outside Diameter 14mm | ||
Inside Diameter 8mm | ||
- COO (Country of Origin):
- IT
The FITT hose designed for pressurised use in various sectors, including food production and agriculture, ensuring compliance with health regulations for safe fluid transport.
Certified for food substance flow, including alcohol content up to 50% vol
Constructed with high-tenacity polyester reinforcement for enhanced durability
Temperature range between -20°C and +60°C for versatile applications
Compliant with REACh, RoHS regulations, and phthalate-free formulations
