FITT Flexible Hose, 11 bar, 25 m Long
- RS Stock No.:
- 897-839
- Mfr. Part No.:
- 76270.10225.59001
- Manufacturer:
- FITT
Image representative of range
Subtotal (1 reel of 25 metres)*
€82.48
(exc. VAT)
€101.45
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €82.48 | €3.299 |
*price indicative
- RS Stock No.:
- 897-839
- Mfr. Part No.:
- 76270.10225.59001
- Manufacturer:
- FITT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FITT | |
| Product Type | Flexible Hose | |
| Length | 25m | |
| Colour | Yellow | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Pressure | 11 bar | |
| Application | Agriculture | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Inside Diameter | 15mm | |
| Select all | ||
|---|---|---|
Brand FITT | ||
Product Type Flexible Hose | ||
Length 25m | ||
Colour Yellow | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Maximum Operating Pressure 11 bar | ||
Application Agriculture | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Inside Diameter 15mm | ||
- COO (Country of Origin):
- IT
The FITT high-performance hose designed for the passage of water. It excels in intensive agricultural and industrial environments, offering exceptional durability and pressure resistance.
High resistance to cuts and external abrasion
Robustness and high pressure resistance
Conforms to regulatory standards including REACh and RoHS
Temperature range suitable for -20°C to +60°C
