FITT Flexible Hose, 6 bar, 30 m Long

Image representative of range

Subtotal (1 reel of 30 metres)*

€206.61

(exc. VAT)

€254.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€206.61€6.887

*price indicative

RS Stock No.:
897-834
Mfr. Part No.:
81000.42930.59073
Manufacturer:
FITT
Find similar products by selecting one or more attributes.
Select all

Brand

FITT

Product Type

Flexible Hose

Length

30m

Colour

Translucent

Bend Radius

55mm

Reinforced

Yes

Material

Polyvinyl Chloride

Maximum Operating Pressure

6 bar

Application

Agriculture, Food, Marine, Wind

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

65°C

Standards/Approvals

RoHS

Inside Diameter

25mm

Outside Diameter

33mm

COO (Country of Origin):
IT
The FITT industrial hose is a heavy-duty solution designed for the suction and delivery of substances in various sectors, including food industry, agriculture, and marine applications, ensuring compliance with safety standards.

Certified for liquid foods, enabling safe delivery of consumables

Resistant to vacuum with Air and resins, enhancing versatility

High crush resistance and good flexibility for improved handling

Excellent internal and external abrasion resistance, ensuring longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy