FITT Flexible Hose, 4 bar, 30 m Long
- RS Stock No.:
- 897-835
- Mfr. Part No.:
- 81000.63130.59009
- Manufacturer:
- FITT
Image representative of range
Subtotal (1 reel of 30 metres)*
€351.71
(exc. VAT)
€432.60
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €351.71 | €11.724 |
*price indicative
- RS Stock No.:
- 897-835
- Mfr. Part No.:
- 81000.63130.59009
- Manufacturer:
- FITT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FITT | |
| Product Type | Flexible Hose | |
| Length | 30m | |
| Colour | Translucent | |
| Bend Radius | 95mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Application | Agriculture, Food, Marine, Wind | |
| Maximum Operating Pressure | 4 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Inside Diameter | 40mm | |
| Outside Diameter | 49mm | |
| Select all | ||
|---|---|---|
Brand FITT | ||
Product Type Flexible Hose | ||
Length 30m | ||
Colour Translucent | ||
Bend Radius 95mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Application Agriculture, Food, Marine, Wind | ||
Maximum Operating Pressure 4 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Inside Diameter 40mm | ||
Outside Diameter 49mm | ||
- COO (Country of Origin):
- IT
The FITT industrial hose is a heavy-duty solution designed for the suction and delivery of substances in various sectors, including food industry, agriculture, and marine applications, ensuring compliance with safety standards.
Certified for liquid foods, ensuring compliance with safety standards
Resistant to vacuum with Air and resins for superior performance
Good flexibility allows for easy handling and installation
High crushing resistance enhances durability under pressure
