Facom Hose Connector 3/8" 8mm ID
- RS Stock No.:
- 235-9371
- Mfr. Part No.:
- N.641
- Manufacturer:
- Facom
Subtotal (1 unit)**
€137.39
(exc. VAT)
€168.99
(inc. VAT)
Temporarily out of stock - back order for despatch 02-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €137.39 |
**price indicative
Related links
- Facom Hose Connector
- SAM Hose Connector, Straight Threaded Coupling 3/8in 8mm ID
- RS PRO Hose Connector 75 bar
- RS PRO Hose Connector BSP 3/8in 8mm ID
- RS PRO Hose Connector BSP 3/8in 8mm ID
- RS PRO Hose Connector Hose Tail Adaptor 5 MPa, 50 bar
- Facom Hose Coupling 1/4in 6mm ID
- Spherical Radial Cam Follower NATR 8 24mm OD