SMC TH FEP, Flexible Tube, 4mm ID, 6mm OD, Blue, 20m
- RS Stock No.:
- 232-8391
- Mfr. Part No.:
- TH0604BU-20
- Manufacturer:
- SMC
Price Each**
€236.81
(exc. VAT)
€291.28
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €236.81 |
**price indicative
Related links
- SMC TH Fluoroethylene Propylene (FEP) 4mm ID Black, 20m
- SMC TH Flexible Tube 4mm ID Red, 20m
- SMC TH Flexible Tube 4mm ID Clear, 20m
- SMC TU Polyurethane 4mm ID Blue, 20m
- SMC TPH Flexible Tube 4mm ID Blue, 20m
- SMC TH FEP 2.5mm ID Clear, 20m
- SMC TH FEP 6mm ID Clear, 20m
- Saint Gobain Versilon™ FEP FEP 4mm ID Clear, 50m