SMC TH Flexible Tube, FEP, 4mm ID, 6mm OD, Red, 20m
- RS Stock No.:
- 237-3871
- Mfr. Part No.:
- TH0604R-20
- Manufacturer:
- SMC
Subtotal (1 unit)**
€236.81
(exc. VAT)
€291.28
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €236.81 |
**price indicative
Related links
- SMC TH Flexible Tube 4mm ID Clear, 20m
- SMC TH FEP 4mm ID Blue, 20m
- SMC TH Fluoroethylene Propylene (FEP) 4mm ID Black, 20m
- SMC TPS Polyolefin 4mm ID Red, 20m
- SMC TH Flexible Tube 2mm ID Clear, 20m
- SMC TQ Flexible Tube PA 6mm OD 20m
- SMC TH Flexible Tube 6mm ID Clear, 20m
- SMC TH Flexible Tube 8mm ID Clear, 20m