Saint Gobain Versilon™ 2001 TPE, Flexible Tubing, 8mm ID, 11.2mm OD, Clear, 15m
- RS Stock No.:
- 260-4441
- Mfr. Part No.:
- AE300022
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Subtotal (1 unit)**
€333.95
(exc. VAT)
€410.76
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €333.95 |
**price indicative
- RS Stock No.:
- 260-4441
- Mfr. Part No.:
- AE300022
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Versilon™ C-210-A TPU 8mm ID Clear, 30m
- Saint Gobain Tygon® B-44-4X Special PVC 6.4mm ID Clear, 15m
- Saint Gobain Versilon™ C-210-A TPU 6.4mm ID Clear, 30m
- Saint Gobain Tygon® E-3603 Special PVC 8mm ID Clear, 15m
- RS PRO Silicone 8mm ID Clear, 3m
- Saint Gobain Versilon™ 2001 TPE 25.4mm ID Clear, 15m
- Saint Gobain Tygon® E-1000 TPE 3.2mm ID Clear, 15m
- Saint Gobain Tygon® E-1000 TPE 6.4mm ID Clear, 15m