Saint Gobain Tygon®A-60-C TPE, Process Tubing, 12.7mm ID, 19.1mm OD, Cream, 15m
- RS Stock No.:
- 283-5728
- Mfr. Part No.:
- AZT00038
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each**
€349.65
(exc. VAT)
€430.07
(inc. VAT)
Temporarily out of stock - back order for despatch 14-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €349.65 |
**price indicative
- RS Stock No.:
- 283-5728
- Mfr. Part No.:
- AZT00038
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Tygon® A-60-F TPE 12.7mm ID Cream, 15m
- Saint Gobain Tygon®A-60-C TPE 6.4mm ID Cream, 15m
- Saint Gobain Tygon®A-60-C TPE 4mm ID Cream, 15m
- Saint Gobain Tygon®A-60-C TPE 15.9mm ID Cream, 15m
- Saint Gobain Tygon® E-LFL TPE 12.7mm ID Clear, 7.5m
- Saint Gobain Tygon® F-4040-A Special PVC 12.7mm ID Yellow, 15m
- Saint Gobain Tygon® B-44-5X IB PVC 12.7mm ID Clear, 15m
- Saint Gobain Versilon™ C-210-A TPU 12.7mm ID Clear, 30m