Saint Gobain Tygon® E-LFL TPE, Process Tubing, 12.7mm ID, 19.1mm OD, Clear, 7.5m
- RS Stock No.:
- 283-5725
- Mfr. Part No.:
- AVX42038
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each
€388.28
(exc. VAT)
€477.58
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €388.28 |
- RS Stock No.:
- 283-5725
- Mfr. Part No.:
- AVX42038
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Tygon® E-LFL TPE 6.4mm ID Clear, 7.5m
- Saint Gobain Tygon® E-LFL TPE 9.6mm ID Clear, 7.5m
- Saint Gobain Tygon® E-LFL TPE 1.6mm ID Clear, 7.5m
- Saint Gobain Tygon® E-LFL TPE 4.8mm ID Clear, 7.5m
- Saint Gobain Tygon® A-60-F TPE 12.7mm ID Cream, 15m
- Saint Gobain Tygon®A-60-C TPE 12.7mm ID Cream, 15m
- Saint Gobain Versilon™ C-210-A TPU 12.7mm ID Clear, 30m
- Saint Gobain Tygon® B-44-5X IB PVC 12.7mm ID Clear, 15m