Parker GMF series 70bar 1in Hydraulic Filter, 55L/min max, 10μm filtration size
- RS Stock No.:
- 125-8415
- Mfr. Part No.:
- GMF2110QIVPKG164
- Manufacturer:
- Parker
Price Each**
€266.29
(exc. VAT)
€327.54
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €266.29 |
**price indicative
Related links
- Parker EPF series 450bar 1in Hydraulic Filter, >160L/min max
- Parker IL series 7bar 1in Hydraulic Filter 125μm filtration size
- RS PRO 12 bar 3/4in Hydraulic Spin-On Filter Can 10μm filtration size
- Parker Nut 1in
- RS PRO Steel Inline Mounting G 1/2, 55L/min
- Parker Replacement Hydraulic Filter Element 944452Q, 10μm
- Parker Replacement Hydraulic Filter Element G01369Q, 10μm
- Parker Replacement Hydraulic Filter Element 938909Q, 10μm