Parker IL series 7bar 1in Hydraulic Filter, 90L/min max, 125μm filtration size
- RS Stock No.:
- 196-2707
- Mfr. Part No.:
- IL.1115
- Manufacturer:
- Parker
Subtotal (1 unit)**
€225.06
(exc. VAT)
€276.82
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €225.06 |
**price indicative
- RS Stock No.:
- 196-2707
- Mfr. Part No.:
- IL.1115
- Manufacturer:
- Parker
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Parker GMF series 70bar 1in Hydraulic Filter 10μm filtration size
- Parker EPF series 450bar 1in Hydraulic Filter, >160L/min max
- Parker Replacement Hydraulic Filter Element E.IL.1115, 125μm
- Parker Nut 1in
- RS PRO Stainless Steel Hydraulic Check Valve 90L/min
- Parker Replacement Hydraulic Filter Element 944452Q, 10μm
- Bosch Rexroth Oil Control CETOP Mounting Hydraulic Flow Control...
- Parker Replacement Hydraulic Filter Element G01369Q, 10μm