Norgren Pneumatic Regulator -, G 3/4 0.3 bar Excelon Plus
- RS Stock No.:
- 182-9613
- Mfr. Part No.:
- R84G-6GK-RMG
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€74.16
(exc. VAT)
€91.22
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €74.16 |
| 5 - 9 | €71.94 |
| 10 + | €69.73 |
*price indicative
- RS Stock No.:
- 182-9613
- Mfr. Part No.:
- R84G-6GK-RMG
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Regulator | |
| Series | Excelon Plus | |
| Outlet Size | G 3/4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.3bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Regulator | ||
Series Excelon Plus | ||
Outlet Size G 3/4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.3bar | ||
- COO (Country of Origin):
- GB
IMI Norgren Pneumatic Regulator, 0.3 to 10 Bar Outlet Pressure, 3/4in Thread - Excelon Plus Series - R84G-6GK-RMG
Need a pneumatic regulator that'll fit seamlessly into your system? This regulator from IMI Norgren can be installed either inline or as part of a modular system to suit your needs. Its compact dimensions of 70 (L) x 74 (W) x 167mm (H) help save space when building your system, while a flush-mounted integrated gauge lets you monitor operation at a glance. Standard 3/4 and 3/8 ports make this unit compatible with other commonly used pneumatic components.
Features & Benefits
• Operating temperature range of -10°C to +60°C for use in harsh environments.
• Push-to-lock adjusting knob has a built-in tamper-resistant feature so you can be sure your system stays at the correct pressure
• Die-cast aluminium body combines low weight with strength and rigidity
• Nitrile rubber seals keep out foreign bodies and guard against pressure loss
Applications
• Workshops
• Mobile automotive equipment
• Production lines
What does a pneumatic regulator do?
A pneumatic regulator, also known as a pressure regulator or pressure-reducing valve, maintains the pressure in a pneumatic system at a constant, pre-set level, regardless of any fluctuations in input or output pressure.
Related links
- Norgren Pneumatic Regulator -, G 3/8 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, 3/4 in 0.3 bar Excelon Plus
- Norgren Type G Pneumatic Regulator -, G 1/2 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, 3/8 to 3/4 in (ISO G/PTF) 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, G3/8 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, G 3/4 0.3 bar R74G
- Norgren Pneumatic Regulator -, 1/4 in 0.3 bar R82G
- Norgren Pneumatic Regulator -, 3/8 in 0.3 bar R82G
