VOSS Ring 10 mm OD
- RS Stock No.:
- 935-531
- Mfr. Part No.:
- 24-ES4-L/S10
- Manufacturer:
- VOSS
Image representative of range
Subtotal (1 bag of 5 units)*
€15.72
(exc. VAT)
€19.34
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €15.72 | €3.144 |
*price indicative
- RS Stock No.:
- 935-531
- Mfr. Part No.:
- 24-ES4-L/S10
- Manufacturer:
- VOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VOSS | |
| Product Type | Cutting Ring | |
| Accessory Type | Ring | |
| Material | Stainless Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand VOSS | ||
Product Type Cutting Ring | ||
Accessory Type Ring | ||
Material Stainless Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 10mm | ||
- COO (Country of Origin):
- DE
The VOSS FLUID SARL cutting ring offers enhanced leak protection, ensuring reliable connections. Designed for both steel and stainless steel tubes, it guarantees secure assembly and optimal performance across various hydraulic applications.
Optimised tube cuts provide the highest leak-protection
Corrosion resistance is ensured with VOSS coat technology
Pre-assembly is facilitated by a patented stop concept for accuracy
Durable materials are used, delivering high strength and fracture resistance
