Parker Hex Nut 4 mm OD x 11 mm

Subtotal (1 box of 100 units)*

€40.66

(exc. VAT)

€50.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€40.66€0.407

*price indicative

RS Stock No.:
277-7050
Mfr. Part No.:
M04LLCFX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Hex Nut

Product Type

Hydraulic Fitting

Material

Steel

Chemical Resistant

Yes

Outside Diameter

4 mm

Overall Length

11mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker nut is din fitting components for high pressure hydraulic tube fittings.

Body material steel

Seal type sealing edge

Related links